



ASPI-0628-2R2N-T1 | |
---|---|
DigiKey Part Number | 535-12805-2-ND - Tape & Reel (TR) 535-12805-1-ND - Cut Tape (CT) 535-12805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0628-2R2N-T1 |
Description | FIXED IND 2.2UH 3.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0628-2R2N-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0628 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.19800 | $21.98 |
100 | $1.80690 | $180.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.48604 | $1,486.04 |
2,000 | $1.40113 | $2,802.26 |
3,000 | $1.35381 | $4,061.43 |
5,000 | $1.29647 | $6,482.35 |
7,000 | $1.26007 | $8,820.49 |
10,000 | $1.22262 | $12,226.20 |
25,000 | $1.17507 | $29,376.75 |
50,000 | $1.10587 | $55,293.50 |