ASPI-0310FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-0310FS
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0310FS-330M-T2

DigiKey Part Number
535-10711-2-ND - Tape & Reel (TR)
535-10711-1-ND - Cut Tape (CT)
535-10711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0310FS-330M-T2
Description
FIXED IND 33UH 500MA 1.1 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.1Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0310FS-330M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93201$3,864.02
Manufacturers Standard Package