ASMPL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMPL Series
Abracon Tiny But Mighty
Tiny but Mighty 2.0

ASMPL-0603-1R0M-T

DigiKey Part Number
535-14170-2-ND - Tape & Reel (TR)
535-14170-1-ND - Cut Tape (CT)
535-14170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPL-0603-1R0M-T
Description
FIXED IND 1UH 800MA 400 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 800 mA 400mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPL-0603-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.73700$8,685.00
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC