ASMCI-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMCI-0805

ASMPH-0805-4R7M-T

DigiKey Part Number
535-12274-2-ND - Tape & Reel (TR)
535-12274-1-ND - Cut Tape (CT)
535-12274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-0805-4R7M-T
Description
FIXED IND 4.7UH 800MA 250MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 800 mA 250mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-0805-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.49400$14.94
100$1.16430$116.43
1,000$0.87940$879.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77706$2,331.18
6,000$0.73577$4,414.62
9,000$0.71846$6,466.14
Manufacturers Standard Package