


ASMPH-0805-1R0M-T | |
|---|---|
DigiKey Part Number | 535-12270-2-ND - Tape & Reel (TR) 535-12270-1-ND - Cut Tape (CT) 535-12270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0805-1R0M-T |
Description | FIXED IND 1UH 1.3A 110 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.3 A 110mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0805-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.48500 | $14.85 |
| 100 | $1.21810 | $121.81 |
| 1,000 | $1.00129 | $1,001.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91215 | $2,736.45 |
| 6,000 | $0.85065 | $5,103.90 |
| 9,000 | $0.83007 | $7,470.63 |
| 15,000 | $0.79591 | $11,938.65 |
| 21,000 | $0.77359 | $16,245.39 |
| 30,000 | $0.76189 | $22,856.70 |

