



ASHEK-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-14264-2-ND - Tape & Reel (TR) 535-14264-1-ND - Cut Tape (CT) 535-14264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASHEK-32.768KHZ-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASHEK-32.768KHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability -90ppm, +10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $19.74800 | $197.48 |
| 25 | $18.67600 | $466.90 |
| 50 | $17.90320 | $895.16 |
| 100 | $17.16240 | $1,716.24 |
| 250 | $16.23056 | $4,057.64 |
| 500 | $15.56018 | $7,780.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.91791 | $14,917.91 |
| 2,000 | $14.30266 | $28,605.32 |
| 3,000 | $13.95498 | $41,864.94 |
| 5,000 | $13.52917 | $67,645.85 |








