
ASGTX-D-419.300MHZ-2 | |
---|---|
DigiKey Part Number | 535-ASGTX-D-419.300MHZ-2-ND |
Manufacturer | |
Manufacturer Product Number | ASGTX-D-419.300MHZ-2 |
Description | TCXO 9070 6-SMD 419.3MHZ 2PPM -4 |
Customer Reference | |
Detailed Description | 419.3 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 419.3 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Current - Supply (Disable) (Max) | - |