ASGTX-D-100.000MHZ-1-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
ASGTX Series 0.088 high
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASGTX Series 0.088 high
Abracon: Who We Are Today

ASGTX-D-100.000MHZ-1-T2

DigiKey Part Number
ASGTX-D-100.000MHZ-1-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASGTX-D-100.000MHZ-1-T2
Description
XTAL OSC VCTCXO 100.0000MHZ LVDS
Customer Reference
Detailed Description
100 MHz VCTCXO LVDS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASGTX-D-100.000MHZ-1-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
-
Output
LVDS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.