


ASFLMPLV-100.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-9464-2-ND - Tape & Reel (TR) 535-9464-1-ND - Cut Tape (CT) 535-9464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPLV-100.000MHZ-LR-T |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPLV-100.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.04000 | $59.04 |
10 | $51.32700 | $513.27 |
25 | $48.54000 | $1,213.50 |
50 | $46.27880 | $2,313.94 |
100 | $46.23120 | $4,623.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $38.79369 | $38,793.69 |
2,000 | $37.77060 | $75,541.20 |