ASFLMPC-16.000MHZ-LY-T3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $23.46959
Datasheet
16 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASFLMPC-16.000MHZ-LY-T3

DigiKey Part Number
ASFLMPC-16.000MHZ-LY-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFLMPC-16.000MHZ-LY-T3
Description
MEMS OSC XO 16.0000MHZ CMOS SMD
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMPC-16.000MHZ-LY-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes