


ASFLMB-40.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11001-2-ND - Tape & Reel (TR) 535-11001-1-ND - Cut Tape (CT) 535-11001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-40.000MHZ-LY-T |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-40.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $30.33500 | $303.35 |
25 | $28.68360 | $717.09 |
50 | $27.49820 | $1,374.91 |
100 | $26.36130 | $2,636.13 |
250 | $25.56792 | $6,391.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.91789 | $22,917.89 |
2,000 | $21.97426 | $43,948.52 |
3,000 | $21.44082 | $64,322.46 |