


ASFLMB-40.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-40.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLMB-40.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLMB-40.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-40.000MHZ-LC-T |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-40.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $20.78400 | $207.84 |
| 25 | $19.65280 | $491.32 |
| 50 | $18.84040 | $942.02 |
| 100 | $18.06180 | $1,806.18 |
| 250 | $17.08132 | $4,270.33 |
| 500 | $16.37558 | $8,187.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.69986 | $15,699.86 |
| 2,000 | $15.05254 | $30,105.08 |
| 3,000 | $14.68661 | $44,059.83 |
| 5,000 | $14.23863 | $71,193.15 |

