


ASFLMB-4.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11065-2-ND - Tape & Reel (TR) 535-11065-1-ND - Cut Tape (CT) 535-11065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-4.000MHZ-XY-T |
Description | MEMS OSC XO 4.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-4.000MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.36000 | $52.36 |
10 | $45.47400 | $454.74 |
25 | $40.66280 | $1,016.57 |
50 | $40.32860 | $2,016.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.94858 | $32,948.58 |