


ASFLMB-25.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-10992-2-ND - Tape & Reel (TR) 535-10992-1-ND - Cut Tape (CT) 535-10992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-25.000MHZ-LR-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-25.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.38000 | $23.38 |
10 | $20.31700 | $203.17 |
25 | $19.21360 | $480.34 |
50 | $18.41820 | $920.91 |
100 | $17.65600 | $1,765.60 |
250 | $16.69780 | $4,174.45 |
500 | $16.28520 | $8,142.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.09617 | $15,096.17 |
2,000 | $14.71487 | $29,429.74 |
3,000 | $14.35713 | $43,071.39 |
5,000 | $13.91924 | $69,596.20 |