


ASFLMB-10.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-11073-2-ND - Tape & Reel (TR) 535-11073-1-ND - Cut Tape (CT) 535-11073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-10.000MHZ-LR-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-10.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $21.10500 | $211.05 |
| 25 | $19.95520 | $498.88 |
| 50 | $19.12980 | $956.49 |
| 100 | $18.33890 | $1,833.89 |
| 250 | $17.34376 | $4,335.94 |
| 500 | $16.62732 | $8,313.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.32808 | $15,328.08 |
| 2,000 | $14.69610 | $29,392.20 |
| 3,000 | $14.33882 | $43,016.46 |
| 5,000 | $13.90149 | $69,507.45 |

