


ASFL1-80.000MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8269-2-ND - Tape & Reel (TR) 300-8269-1-ND - Cut Tape (CT) 300-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-80.000MHZ-EC-T |
Description | XTAL OSC XO 80.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-80.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $11.75000 | $117.50 |
25 | $11.11120 | $277.78 |
50 | $10.64960 | $532.48 |
100 | $10.16110 | $1,016.11 |
250 | $9.65484 | $2,413.71 |
500 | $9.25560 | $4,627.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.60078 | $8,600.78 |
2,000 | $7.81716 | $15,634.32 |
3,000 | $7.62156 | $22,864.68 |
5,000 | $7.42327 | $37,116.35 |
7,000 | $7.40579 | $51,840.53 |
10,000 | $7.38861 | $73,886.10 |