


ASFL1-66.666MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8267-2-ND - Tape & Reel (TR) 300-8267-1-ND - Cut Tape (CT) 300-8267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-66.666MHZ-EC-T |
Description | XTAL OSC XO 66.6660MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-66.666MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $8.71200 | $87.12 |
25 | $8.23720 | $205.93 |
50 | $7.89740 | $394.87 |
100 | $7.57140 | $757.14 |
250 | $7.15968 | $1,789.92 |
500 | $6.86374 | $3,431.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.25613 | $6,256.13 |
2,000 | $6.15411 | $12,308.22 |
3,000 | $6.13219 | $18,396.57 |
5,000 | $5.96615 | $29,830.75 |
7,000 | $5.84536 | $40,917.52 |
10,000 | $5.72011 | $57,201.10 |
12,000 | $5.66259 | $67,951.08 |