60 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASFL1-60.000MHZ-LRS-T

DigiKey Part Number
535-14445-2-ND - Tape & Reel (TR)
535-14445-1-ND - Cut Tape (CT)
535-14445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-60.000MHZ-LRS-T
Description
XTAL OSC XO 60.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-60.000MHZ-LRS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS, TTL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.55000$14.55
10$12.65300$126.53
25$11.96400$299.10
50$11.46900$573.45
100$10.99460$1,099.46
250$10.39756$2,599.39
500$9.96774$4,983.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.55593$9,555.93
2,000$9.16143$18,322.86
3,000$8.93836$26,815.08
5,000$8.66526$43,326.30
7,000$8.49001$59,430.07
Manufacturers Standard Package