ASFL1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFL1 Series
Abracon: Who We Are Today

ASFL1-48.000MHZ-EC-T

DigiKey Part Number
300-8263-2-ND - Tape & Reel (TR)
300-8263-1-ND - Cut Tape (CT)
300-8263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-48.000MHZ-EC-T
Description
XTAL OSC XO 48.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-48.000MHZ-EC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.69000$9.69
10$8.40000$84.00
25$7.94480$198.62
50$7.61660$380.83
100$7.17150$717.15
250$6.90480$1,726.20
500$6.61922$3,309.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.39364$5,393.64
2,000$5.17084$10,341.68
3,000$5.04484$15,134.52
5,000$4.92660$24,633.00
Manufacturers Standard Package