


ASFL1-4.000MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8239-2-ND - Tape & Reel (TR) 300-8239-1-ND - Cut Tape (CT) 300-8239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-4.000MHZ-EC-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-4.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $12.52100 | $125.21 |
25 | $11.84080 | $296.02 |
50 | $11.35200 | $567.60 |
100 | $10.62340 | $1,062.34 |
250 | $10.29132 | $2,572.83 |
500 | $9.86588 | $4,932.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.03962 | $8,039.62 |
2,000 | $7.71750 | $15,435.00 |