


ASFL1-33.333MHZ-EK-T | |
---|---|
DigiKey Part Number | 535-9267-2-ND - Tape & Reel (TR) 535-9267-1-ND - Cut Tape (CT) 535-9267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-33.333MHZ-EK-T |
Description | XTAL OSC XO 33.3330MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-33.333MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $8.08800 | $80.88 |
25 | $7.64920 | $191.23 |
50 | $7.33400 | $366.70 |
100 | $6.90050 | $690.05 |
250 | $6.64860 | $1,662.15 |
500 | $6.37354 | $3,186.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.10242 | $6,102.42 |
2,000 | $5.64437 | $11,288.74 |
3,000 | $5.61121 | $16,833.63 |
5,000 | $5.53996 | $27,699.80 |
7,000 | $5.42782 | $37,994.74 |
10,000 | $5.31149 | $53,114.90 |
12,000 | $5.25299 | $63,035.88 |