


ASFL1-14.7456MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-14443-2-ND - Tape & Reel (TR) 535-14443-1-ND - Cut Tape (CT) 535-14443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-14.7456MHZ-LC-T |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-14.7456MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $8.10900 | $81.09 |
25 | $7.66880 | $191.72 |
50 | $7.35280 | $367.64 |
100 | $7.04820 | $704.82 |
250 | $6.66560 | $1,666.40 |
500 | $6.38984 | $3,194.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.12560 | $6,125.60 |
2,000 | $5.87251 | $11,745.02 |
3,000 | $5.72942 | $17,188.26 |
5,000 | $5.55413 | $27,770.65 |
7,000 | $5.44170 | $38,091.90 |
10,000 | $5.32508 | $53,250.80 |
12,000 | $5.26642 | $63,197.04 |