
ASETDV-24.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-ASETDV-24.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-24.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-24.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-24.000MHZ-LY-T |
Description | XTAL OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $18.86800 | $188.68 |
25 | $17.84680 | $446.17 |
50 | $17.10780 | $855.39 |
100 | $15.92730 | $1,592.73 |
250 | $15.51040 | $3,877.60 |
500 | $14.98800 | $7,494.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.25601 | $14,256.01 |
2,000 | $13.66809 | $27,336.18 |
3,000 | $13.33579 | $40,007.37 |
5,000 | $12.92887 | $64,644.35 |