


ASEMPC-27.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9505-2-ND - Tape & Reel (TR) 535-9505-1-ND - Cut Tape (CT) 535-9505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-27.000MHZ-Z-T |
Description | MEMS OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-27.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $33.28900 | $332.89 |
| 25 | $31.48160 | $787.04 |
| 50 | $30.18120 | $1,509.06 |
| 100 | $28.93390 | $2,893.39 |
| 250 | $27.36508 | $6,841.27 |
| 500 | $27.17042 | $13,585.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.15467 | $25,154.67 |
| 2,000 | $24.11917 | $48,238.34 |
| 3,000 | $23.53385 | $70,601.55 |

