ASEMP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMP SERIES
Abracon: Who We Are Today

ASEMPC-25.000MHZ-Z-T

DigiKey Part Number
535-9503-2-ND - Tape & Reel (TR)
535-9503-1-ND - Cut Tape (CT)
535-9503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMPC-25.000MHZ-Z-T
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMPC-25.000MHZ-Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
26mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.69000$37.69
10$32.77000$327.70
25$29.31320$732.83
50$28.13580$1,406.79
100$27.90180$2,790.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.53866$24,538.66
2,000$23.74010$47,480.20
3,000$23.16635$69,499.05
Manufacturers Standard Package