



ASEMB-80.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11082-2-ND - Tape & Reel (TR) 535-11082-1-ND - Cut Tape (CT) 535-11082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-80.000MHZ-LY-T |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-80.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $31.02100 | $310.21 |
25 | $29.33640 | $733.41 |
50 | $28.12260 | $1,406.13 |
100 | $26.23090 | $2,623.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.43920 | $23,439.20 |
2,000 | $22.47413 | $44,948.26 |
3,000 | $21.92860 | $65,785.80 |