



ASEMB-33.333MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASEMB-33.333MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASEMB-33.333MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASEMB-33.333MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-33.333MHZ-LC-T |
Description | MEMS OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-33.333MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
10 | $19.77300 | $197.73 |
25 | $18.69640 | $467.41 |
50 | $17.92280 | $896.14 |
100 | $16.70770 | $1,670.77 |
250 | $16.24964 | $4,062.41 |
500 | $15.79408 | $7,897.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.93548 | $14,935.48 |
2,000 | $14.31965 | $28,639.30 |
3,000 | $13.97157 | $41,914.71 |
5,000 | $13.54533 | $67,726.65 |