



ASEMB-16.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11458-2-ND - Tape & Reel (TR) 535-11458-1-ND - Cut Tape (CT) 535-11458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-16.000MHZ-LY-T |
Description | MEMS OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-16.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMB-16.000MHZ-LC-T | Abracon LLC | 907 | 535-11746-1-ND | $23.60000 | Similar |
| ASEMB-16.000MHZ-XY-T | Abracon LLC | 66 | 535-11459-1-ND | $33.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $28.45500 | $284.55 |
| 25 | $26.90720 | $672.68 |
| 50 | $25.79420 | $1,289.71 |
| 100 | $24.72780 | $2,472.78 |
| 250 | $23.38624 | $5,846.56 |
| 500 | $22.76780 | $11,383.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.49651 | $21,496.51 |
| 2,000 | $20.61110 | $41,222.20 |
| 3,000 | $20.11067 | $60,332.01 |

