ASEM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEM Series
Abracon: Who We Are Today

ASEM1-20.000MHZ-LC-T

DigiKey Part Number
535-9762-2-ND - Tape & Reel (TR)
535-9762-1-ND - Cut Tape (CT)
535-9762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEM1-20.000MHZ-LC-T
Description
MEMS OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEM1-20.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.84000$21.84
10$19.00800$190.08
25$17.97240$449.31
50$17.23000$861.50
100$16.51720$1,651.72
250$15.62092$3,905.23
500$15.11316$7,556.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.35759$14,357.59
2,000$13.76554$27,531.08
3,000$13.43090$40,292.70
5,000$13.02105$65,105.25
Manufacturers Standard Package