


ASEM1-10.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9755-2-ND - Tape & Reel (TR) 535-9755-1-ND - Cut Tape (CT) 535-9755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-10.000MHZ-LC-T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-10.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $19.78900 | $197.89 |
| 25 | $18.71560 | $467.89 |
| 50 | $17.94260 | $897.13 |
| 100 | $17.20020 | $1,720.02 |
| 250 | $16.26672 | $4,066.68 |
| 500 | $15.59470 | $7,797.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.95104 | $14,951.04 |
| 2,000 | $14.33443 | $28,668.86 |
| 3,000 | $13.98600 | $41,958.00 |
| 5,000 | $13.55923 | $67,796.15 |

