


ASE-32.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-32.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-32.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-32.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-32.000MHZ-E-T |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-32.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.58300 | $85.83 |
| 25 | $8.11280 | $202.82 |
| 50 | $7.77920 | $388.96 |
| 100 | $7.45690 | $745.69 |
| 250 | $7.05176 | $1,762.94 |
| 500 | $6.76004 | $3,380.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.48068 | $6,480.68 |
| 2,000 | $6.21287 | $12,425.74 |
| 3,000 | $6.06147 | $18,184.41 |
| 5,000 | $5.87607 | $29,380.35 |
| 7,000 | $5.75711 | $40,299.77 |
| 10,000 | $5.63371 | $56,337.10 |

