


ASE-24.000MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASE-24.000MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASE-24.000MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASE-24.000MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-24.000MHZ-L-R-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-24.000MHZ-L-R-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.60620 | $430.31 |
| 100 | $8.25030 | $825.03 |
| 250 | $7.95580 | $1,988.95 |
| 500 | $7.47976 | $3,739.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17063 | $7,170.63 |
| 2,000 | $6.87445 | $13,748.90 |
| 3,000 | $6.70696 | $20,120.88 |
| 5,000 | $6.50189 | $32,509.45 |
| 7,000 | $6.37035 | $44,592.45 |
| 10,000 | $6.23384 | $62,338.40 |
| 12,000 | $6.16523 | $73,982.76 |









