


ASE-14.7456MHZ-L-C-T | |
---|---|
DigiKey Part Number | 535-ASE-14.7456MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-14.7456MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-14.7456MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-14.7456MHZ-L-C-T |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-14.7456MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.48400 | $94.84 |
25 | $8.96640 | $224.16 |
50 | $8.59520 | $429.76 |
100 | $8.23970 | $823.97 |
250 | $7.79256 | $1,948.14 |
500 | $7.47020 | $3,735.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.16147 | $7,161.47 |
2,000 | $6.86567 | $13,731.34 |
3,000 | $6.69840 | $20,095.20 |
5,000 | $6.49359 | $32,467.95 |
7,000 | $6.36221 | $44,535.47 |
10,000 | $6.22588 | $62,258.80 |
12,000 | $6.15736 | $73,888.32 |