
ASDTDV-50.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-50.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-50.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-50.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-50.000MHZ-XY-T |
Description | XTAL OSC XO 50MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $18.12800 | $181.28 |
| 25 | $17.14680 | $428.67 |
| 50 | $16.43640 | $821.82 |
| 100 | $15.75650 | $1,575.65 |
| 250 | $14.90132 | $3,725.33 |
| 500 | $14.28584 | $7,142.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.69603 | $13,696.03 |
| 2,000 | $13.13109 | $26,262.18 |
| 3,000 | $12.81181 | $38,435.43 |
| 5,000 | $12.42073 | $62,103.65 |









