ASDMB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDMB Series
Abracon: Who We Are Today

ASDMB-50.000MHZ-C-T

DigiKey Part Number
535-14435-2-ND - Tape & Reel (TR)
535-14435-1-ND - Cut Tape (CT)
535-14435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-50.000MHZ-C-T
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-50.000MHZ-C-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.39000$22.39
10$19.43600$194.36
25$18.37720$459.43
50$17.61820$880.91
100$16.88960$1,688.96
250$15.97304$3,993.26
500$15.31316$7,656.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.68120$14,681.20
2,000$14.07578$28,151.56
3,000$13.73353$41,200.59
5,000$13.31455$66,572.75
Manufacturers Standard Package