


ASDMB-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11731-2-ND - Tape & Reel (TR) 535-11731-1-ND - Cut Tape (CT) 535-11731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-27.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $20.04400 | $200.44 |
| 25 | $18.95240 | $473.81 |
| 50 | $18.16780 | $908.39 |
| 100 | $17.41560 | $1,741.56 |
| 250 | $16.47064 | $4,117.66 |
| 500 | $15.79038 | $7,895.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.13866 | $15,138.66 |
| 2,000 | $14.51444 | $29,028.88 |
| 3,000 | $14.16148 | $42,484.44 |
| 5,000 | $13.72948 | $68,647.40 |


