


ASDMB-25.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-12145-2-ND - Tape & Reel (TR) 535-12145-1-ND - Cut Tape (CT) 535-12145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-25.000MHZ-LR-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-25.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.24000 | $23.24 |
10 | $20.18300 | $201.83 |
25 | $19.06600 | $476.65 |
50 | $18.05920 | $902.96 |
100 | $16.23230 | $1,623.23 |
500 | $16.16844 | $8,084.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.54874 | $14,548.74 |
2,000 | $14.21263 | $28,425.26 |
3,000 | $13.62254 | $40,867.62 |
5,000 | $13.20945 | $66,047.25 |