


ASDMB-150.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11183-2-ND - Tape & Reel (TR) 535-11183-1-ND - Cut Tape (CT) 535-11183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-150.000MHZ-LY-T |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-150.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.28000 | $38.28 |
10 | $33.23300 | $332.33 |
25 | $31.42960 | $785.74 |
50 | $30.13080 | $1,506.54 |
100 | $28.46300 | $2,846.30 |
250 | $28.33848 | $7,084.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.11320 | $25,113.20 |
2,000 | $24.07934 | $48,158.68 |
3,000 | $23.49517 | $70,485.51 |