
ASDLJ-E-45.1584MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASDLJ-E-45.1584MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASDLJ-E-45.1584MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASDLJ-E-45.1584MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDLJ-E-45.1584MHZ-L-R-T |
Description | XTAL OSC XO 45.1584 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 45.1584 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $13.72300 | $137.23 |
| 25 | $12.97840 | $324.46 |
| 50 | $12.44180 | $622.09 |
| 100 | $11.92770 | $1,192.77 |
| 250 | $11.27996 | $2,819.99 |
| 500 | $11.01266 | $5,506.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.23680 | $10,236.80 |
| 2,000 | $9.93930 | $19,878.60 |
| 3,000 | $9.69741 | $29,092.23 |
| 5,000 | $9.40120 | $47,006.00 |
| 7,000 | $9.21124 | $64,478.68 |

