


ASEDV-24.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-ASEDV-24.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEDV-24.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEDV-24.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-24.000MHZ-LR-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-24.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.14400 | $71.44 |
25 | $6.75600 | $168.90 |
50 | $6.47680 | $323.84 |
100 | $6.20920 | $620.92 |
250 | $5.87216 | $1,468.04 |
500 | $5.62914 | $2,814.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.39643 | $5,396.43 |
2,000 | $5.17338 | $10,346.76 |
3,000 | $5.04727 | $15,141.81 |
5,000 | $4.89284 | $24,464.20 |
7,000 | $4.79375 | $33,556.25 |
10,000 | $4.69094 | $46,909.40 |
12,000 | $4.63928 | $55,671.36 |