
ASDDV-25.000MHZ-LC-T3 | |
---|---|
DigiKey Part Number | 535-ASDDV-25.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-25.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-25.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-25.000MHZ-LC-T3 |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-25.000MHZ-LC-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $11.32700 | $113.27 |
25 | $10.35240 | $258.81 |
50 | $10.04140 | $502.07 |
100 | $8.79100 | $879.10 |
250 | $8.47568 | $2,118.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.43756 | $22,312.68 |
6,000 | $6.91735 | $41,504.10 |
9,000 | $6.89832 | $62,084.88 |