


ASDDV-26.000MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-ASDDV-26.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDDV-26.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDDV-26.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-26.000MHZ-LR-T |
Description | OSC XO 26.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-26.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.46400 | $74.64 |
25 | $7.05480 | $176.37 |
50 | $6.76420 | $338.21 |
100 | $6.48420 | $648.42 |
250 | $6.13232 | $1,533.08 |
500 | $5.87858 | $2,939.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.63554 | $5,635.54 |
2,000 | $5.09177 | $10,183.54 |
3,000 | $5.01782 | $15,053.46 |
5,000 | $4.94156 | $24,707.80 |
7,000 | $4.92888 | $34,502.16 |
10,000 | $4.89887 | $48,988.70 |
12,000 | $4.84494 | $58,139.28 |