



ASEAIG-24.000MHZ-C-T | |
---|---|
DigiKey Part Number | 535-14778-2-ND - Tape & Reel (TR) 535-14778-1-ND - Cut Tape (CT) 535-14778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG-24.000MHZ-C-T |
Description | OSC XO 24.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $12.63700 | $126.37 |
25 | $11.95200 | $298.80 |
50 | $11.45760 | $572.88 |
100 | $10.77040 | $1,077.04 |
250 | $10.38660 | $2,596.65 |
500 | $9.95732 | $4,978.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.45201 | $9,452.01 |
2,000 | $8.80014 | $17,600.28 |
3,000 | $8.72890 | $26,186.70 |
5,000 | $8.65375 | $43,268.75 |
7,000 | $8.48127 | $59,368.89 |