


ASD3-25.000MHZ-EC-T | |
---|---|
DigiKey Part Number | 535-9607-2-ND - Tape & Reel (TR) 535-9607-1-ND - Cut Tape (CT) 535-9607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD3-25.000MHZ-EC-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD3-25.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $17.78100 | $177.81 |
25 | $16.02600 | $400.65 |
50 | $15.48280 | $774.14 |
100 | $15.11400 | $1,511.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.44576 | $13,445.76 |
2,000 | $13.19894 | $26,397.88 |
5,000 | $12.99223 | $64,961.15 |