ASD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASD Series
Abracon: Who We Are Today

ASD1-3.6864MHZ-EC-T3

DigiKey Part Number
ASD1-3.6864MHZ-EC-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASD1-3.6864MHZ-EC-T3
Description
XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD1-3.6864MHZ-EC-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
3.6864 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.27094$15,812.82
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC