
ASD-25.000MHZ-LKS-T | |
|---|---|
DigiKey Part Number | 535-ASD-25.000MHZ-LKS-TTR-ND - Tape & Reel (TR) 535-ASD-25.000MHZ-LKS-TCT-ND - Cut Tape (CT) 535-ASD-25.000MHZ-LKS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-25.000MHZ-LKS-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-25.000MHZ-LKS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.76900 | $77.69 |
| 25 | $7.34680 | $183.67 |
| 50 | $7.04420 | $352.21 |
| 100 | $6.75230 | $675.23 |
| 250 | $6.38580 | $1,596.45 |
| 500 | $6.12156 | $3,060.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.86842 | $5,868.42 |
| 2,000 | $5.62593 | $11,251.86 |
| 3,000 | $5.48881 | $16,466.43 |
| 5,000 | $5.32084 | $26,604.20 |
| 7,000 | $5.21311 | $36,491.77 |
| 10,000 | $5.10133 | $51,013.30 |

