
ASD-25.000MHZ-EC-T | |
---|---|
DigiKey Part Number | 535-ASD-25.000MHZ-EC-TTR-ND - Tape & Reel (TR) 535-ASD-25.000MHZ-EC-TCT-ND - Cut Tape (CT) 535-ASD-25.000MHZ-EC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-25.000MHZ-EC-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-25.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.55600 | $85.56 |
25 | $8.09280 | $202.32 |
50 | $7.75780 | $387.89 |
100 | $7.43670 | $743.67 |
250 | $7.03256 | $1,758.14 |
500 | $6.74156 | $3,370.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.63554 | $5,635.54 |
2,000 | $5.40259 | $10,805.18 |
3,000 | $5.27094 | $15,812.82 |
5,000 | $5.10969 | $25,548.45 |
7,000 | $5.00622 | $35,043.54 |
10,000 | $4.89887 | $48,988.70 |
12,000 | $4.84494 | $58,139.28 |