
ASCO2-12.288MHZ-EK-T3 | |
---|---|
DigiKey Part Number | 535-13182-2-ND - Tape & Reel (TR) 535-13182-1-ND - Cut Tape (CT) 535-13182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO2-12.288MHZ-EK-T3 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO2-12.288MHZ-EK-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $16.12600 | $161.26 |
50 | $14.62060 | $731.03 |
100 | $14.01620 | $1,401.62 |
500 | $12.70734 | $6,353.67 |
1,000 | $12.18266 | $12,182.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.21951 | $33,658.53 |
6,000 | $10.92654 | $65,559.24 |