


ASCO-8.000MHZ-EK-T3 | |
---|---|
DigiKey Part Number | 535-12077-2-ND - Tape & Reel (TR) 535-12077-1-ND - Cut Tape (CT) 535-12077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO-8.000MHZ-EK-T3 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO-8.000MHZ-EK-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
10 | $16.16800 | $161.68 |
25 | $15.29160 | $382.29 |
50 | $14.65780 | $732.89 |
100 | $13.32180 | $1,332.18 |
250 | $12.72964 | $3,182.41 |
1,000 | $12.59496 | $12,594.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.41729 | $34,251.87 |
6,000 | $10.95449 | $65,726.94 |