


ASADV-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASADV-25.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASADV-25.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASADV-25.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADV-25.000MHZ-LR-T |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASADV-25.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.57000 | $95.70 |
| 25 | $9.05040 | $226.26 |
| 50 | $8.67540 | $433.77 |
| 100 | $8.31690 | $831.69 |
| 250 | $7.86500 | $1,966.25 |
| 500 | $7.53960 | $3,769.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.22793 | $7,227.93 |
| 2,000 | $6.92937 | $13,858.74 |
| 3,000 | $6.76057 | $20,281.71 |
| 5,000 | $6.55385 | $32,769.25 |
| 7,000 | $6.42118 | $44,948.26 |
| 10,000 | $6.28362 | $62,836.20 |

